- Home ›
- All Products›
- PC8010N
PC8010N
TE Connectivity / Laird Antennas
The PC8010N is a 10-element Yagi antenna designed for operation in the 806-869 MHz frequency range.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The PC8010N is a 10-element Yagi antenna designed for operation in the 806-869 MHz frequency range.
Search Keywords: PC8010N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PC8010N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Gain (Max):13 dB
-
Band Type:Single Band
-
Frequency Band:806 – 869 MHz
-
Port Configuration:Single Port
-
Mounting Type:Pole/Mast/Bracket Mount
-
Wireless Application:ISM , LoRaWAN
-
Mounting Location:External
-
Antenna Style:Yagi/Log Periodic
-
Antenna Type:Yagi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
On Order:
30
can ship 8/10/26
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$115.38
5
$113.13
10
$91.64
20
$91.03
50
$90.42
100 +
$90.19
Click for Quote
Log in
to unlock special pricing