- Home ›
- All Products›
- PAS69278P-91NF
PAS69278P-91NF
TE Connectivity / Laird Antennas
PANEL,SLP,L.PIM,91cm,NF 698-2700MHZ,8dBi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PANEL,SLP,L.PIM,91cm,NF 698-2700MHZ,8dBi
Search Keywords: PAS69278P91NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PAS69278P-91NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Multi Band
-
Wireless Application:Cellular
-
Mounting Type:Wall/Ceiling Mount
-
Frequency Band:1710 – 2700 MHz, 698 – 960 MHz
-
Antenna Type:Panel
-
Cable Length:2.99 ft, .91 m
-
Antenna Style:Panel
-
Gain (Max):10.4 dB
-
Port Configuration:Single Port
-
Mounting Location:External
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$344.90
2
$258.68
3
$241.43
4 +
$236.60
Click for Quote
Log in
to unlock special pricing