- Home ›
- All Products›
- PAR86518H-FNF
PAR86518H-FNF
TE Connectivity / Laird Antennas
Panel,RHCP,FXD,NF 865-956MHz,8dBiC,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Panel,RHCP,FXD,NF 865-956MHz,8dBiC,
Search Keywords: PAR86518HFNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PAR86518H-FNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Panel
-
Mounting Type:Wall/Ceiling Mount
-
Frequency Band:865 – 956 MHz
-
Gain (Max):8.5 dB
-
Antenna Type:Panel
-
Wireless Application:RFID
-
Band Type:Single Band
-
Mounting Location:External
-
Port Configuration:Single Port
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
13
$255.26
25
$140.54
38
$97.60
50 +
$95.65
Click for Quote
Log in
to unlock special pricing