- Home ›
- All Products›
- OF84005-FNF
OF84005-FNF
TE Connectivity / Laird Antennas
OMNI,FG,840-868MHz ,5dBi,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,840-868MHz ,5dBi,
Search Keywords: OF84005FNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OF84005-FNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Antenna Type:Baton/Stick
-
Wireless Application:ISM , LoRaWAN
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Frequency Band:840 – 870 MHz
-
Mounting Type:Pole/Mast/Bracket Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$157.64
6
$118.23
9
$110.35
12 +
$108.14
Click for Quote
Log in
to unlock special pricing