Image is representational - see manufacturer specifications

TE Connectivity / Laird Antennas Authorized Distributor

OD9-11D1

The OD9-11D1 is an 11dBi vertically polarized omni-directional antenna designed for the 860-960 MHz frequency range with a 1-d ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The OD9-11D1 is an 11dBi vertically polarized omni-directional antenna designed for the 860-960 MHz frequency range with a 1-degree electrical downtilt.
Search Keywords: OD911D1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Laird Antennas
Part No: OD9-11D1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: CN
ECCN: 5A991.G
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Wireless Application: ISM , LoRaWAN
Gain (Max): 11 dB
Antenna Style: Stick/Baton
Port Configuration: Single Port
Mounting Type: Pole/Mast/Bracket Mount
Band Type: Single Band
Mounting Location: External
Antenna Type: Baton/Stick
Frequency Band: 860 – 960 MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD9-11D1 RoHS compliant?
Yes, OD9-11D1 is RoHS compliant.
What is the lead time for OD9-11D1?
The standard lead time for OD9-11D1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Can Ship immediately
MOQ for out of Stock Qty:
2
11 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$541.59
2
$538.95
3
$537.60
4
$536.25
5 +
$509.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!