- Home ›
- All Products›
- OD24M-9
OD24M-9
TE Connectivity / Laird Antennas
Omni,VPOL,Fixed,NM 2400-2485MHz,9dBi
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,VPOL,Fixed,NM 2400-2485MHz,9dBi
Search Keywords: OD24M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OD24M-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Stick/Baton
-
Band Type:Single Band
-
Antenna Type:Baton/Stick
-
Mounting Type:Pole/Mast/Bracket Mount
-
Mounting Location:External
-
Wireless Application:Wi-Fi
-
Port Configuration:Single Port
-
Frequency Band:2400 – 2485 MHz
-
Gain (Max):9 dB
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$80.84
8
$77.47
15
$74.37
71
$71.39
213 +
$68.42
Click for Quote
Log in
to unlock special pricing