- Home ›
- All Products›
- OD24M-5
OD24M-5
TE Connectivity / Laird Antennas
Omni,VPOL,Fixed,NM 2400-2485MHz,5dBi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,VPOL,Fixed,NM 2400-2485MHz,5dBi
Search Keywords: OD24M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OD24M-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:2400 – 2485 MHz
-
Wireless Application:Wi-Fi
-
Mounting Location:External
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Antenna Style:Stick/Baton
-
Gain (Max):5 dB
-
Antenna Type:Baton/Stick
-
Mounting Type:Pole/Mast/Bracket Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$61.48
5
$54.86
10
$53.22
25
$50.94
50
$47.23
100
$45.97
250 +
$45.37
Click for Quote
Log in
to unlock special pricing