- Home ›
- All Products›
- OD24-7D5
OD24-7D5
TE Connectivity / Laird Antennas
Omni,VPOL,Fixed,NF 2400-2485MHz,7dBi,D5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,VPOL,Fixed,NF 2400-2485MHz,7dBi,D5
Search Keywords: OD247D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OD24-7D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MX
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
Mounting Location:External
-
Frequency Band:2400 – 2485 MHz
-
Wireless Application:Wi-Fi
-
Antenna Style:Stick/Baton
-
Mounting Type:Pole/Mast/Bracket Mount
-
Gain (Max):7 dB
-
Antenna Type:Baton/Stick
-
Band Type:Single Band
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$83.62
5
$74.62
10
$72.39
25
$66.44
50
$64.22
100
$62.51
250 +
$60.10
Click for Quote
Log in
to unlock special pricing