- Home ›
- All Products›
- OC69271-FNF
OC69271-FNF
TE Connectivity / Laird Antennas
OMNI,DBAND,FIXED,NF 698-960MHz,1.5dBi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,DBAND,FIXED,NF 698-960MHz,1.5dBi
Search Keywords: OC69271FNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OC69271-FNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Baton/Stick
-
Wireless Application:Cellular
-
Port Configuration:Single Port
-
Mounting Location:External
-
Gain (Max):3.5 dB
-
Frequency Band:1710 – 1990 MHz, 1710 – 2700 MHz, 1920 – 2170 MHz, 2100 – 2500 MHz, 2500 – 2690 MHz, 698 – 960 MHz
-
Band Type:Multi Band
-
Antenna Style:Stick/Baton
-
Mounting Type:Pole/Mast/Bracket Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$50.79
5
$49.07
10
$48.33
25
$47.35
50
$46.61
100
$45.87
250 +
$44.92
Click for Quote
Log in
to unlock special pricing