- Home ›
- All Products›
- OC51505H-FNF
OC51505H-FNF
TE Connectivity / Laird Antennas
Omni,FixMnt,FIXED,NF 5150-5850,5dBi,H-PO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,FixMnt,FIXED,NF 5150-5850,5dBi,H-PO
Search Keywords: OC51505HFNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OC51505H-FNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Pole/Mast/Bracket Mount
-
Antenna Style:Stick/Baton
-
Antenna Type:Baton/Stick
-
Mounting Location:External
-
Gain (Max):5 dB
-
Wireless Application:Wi-Fi
-
Port Configuration:Single Port
-
Frequency Band:5150 – 5875 MHz
-
Band Type:Single Band
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$40.28
5
$37.96
10
$37.38
25
$36.58
50
$35.85
100
$35.39
250 +
$35.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT