- Home ›
- All Products›
- OC51505-FNF
OC51505-FNF
TE Connectivity / Laird Antennas
Omni,FixMnt,FIXED,NF 5150-5850MHz,5dBi,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,FixMnt,FIXED,NF 5150-5850MHz,5dBi,
Search Keywords: OC51505FNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OC51505-FNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Stick/Baton
-
Frequency Band:5150 – 5875 MHz
-
Band Type:Single Band
-
Wireless Application:Wi-Fi
-
Antenna Type:Baton/Stick
-
Gain (Max):5 dB
-
Port Configuration:Single Port
-
Mounting Type:Pole/Mast/Bracket Mount
-
Mounting Location:External
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
8
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$57.53
5
$57.39
8
$57.24
15
$45.80
23
$41.81
30 +
$40.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT