- Home ›
- All Products›
- OC515010H-FNM
TE Connectivity / Laird Antennas
OC515010H-FNM
Omni,FixMnt,FIXED,NM 5150-5850MHz,10dBi,
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OC515010H-FNM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Application:Wi-Fi
-
Antenna Type:Baton/Stick
-
Band Type:Single Band
-
Mounting Location:External
-
Antenna Style:Stick/Baton
-
Mounting Type:Pole/Mast/Bracket Mount
-
Port Configuration:Single Port
-
Frequency Band:5150 – 5875 MHz
-
Gain (Max):10 dB