- Home ›
- All Products›
- OC35506P-FNF
OC35506P-FNF
TE Connectivity / Laird Antennas
OMNI,PIM,FIXED NF 3550-3700MHz,6dBi
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PIM,FIXED NF 3550-3700MHz,6dBi
Search Keywords: OC35506PFNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OC35506P-FNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Baton/Stick
-
Mounting Type:Pole/Mast/Bracket Mount
-
Band Type:Single Band
-
Frequency Band:3550 – 3700 MHz
-
Wireless Application:CBRS , Cellular
-
Mounting Location:External
-
Port Configuration:Single Port
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$76.18
5
$67.98
10
$65.95
25
$60.53
50
$58.51
100
$56.95
250 +
$54.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT