- Home ›
- All Products›
- OC24527-FNF
OC24527-FNF
TE Connectivity / Laird Antennas
OMNI,Dband,FIXED,NF 2400-5875MHz,7dBi,GE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,Dband,FIXED,NF 2400-5875MHz,7dBi,GE
Search Keywords: OC24527FNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OC24527-FNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz
-
Antenna Style:Stick/Baton
-
Wireless Application:Wi-Fi
-
Antenna Type:Baton/Stick
-
Gain (Max):8 dB
-
Mounting Location:External
-
Mounting Type:Pole/Mast/Bracket Mount
-
Band Type:Dual Band
-
Port Configuration:Single Port
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2