- Home ›
- All Products›
- OC24005-FNF
OC24005-FNF
TE Connectivity / Laird Antennas
Omni,FixMnt,,NF 2400-2500MHz,5dBi,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,FixMnt,,NF 2400-2500MHz,5dBi,
Search Keywords: OC24005FNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OC24005-FNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Pole/Mast/Bracket Mount
-
Antenna Type:Baton/Stick
-
Wireless Application:Wi-Fi
-
Band Type:Single Band
-
Frequency Band:2400 – 2500 MHz
-
Antenna Style:Stick/Baton
-
Gain (Max):5 dB
-
Mounting Location:External
-
Port Configuration:Single Port
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
8
$47.70
15
$38.16
23
$34.84
30 +
$34.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT