- Home ›
- All Products›
- MTRA61274CB2-001
MTRA61274CB2-001
TE Connectivity / Laird Antennas
OMNI,DB,Ph,617/1690 MHz
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,DB,Ph,617/1690 MHz
Search Keywords: MTRA61274CB2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:MTRA61274CB2-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Gain (Max):4.7 dB
-
Frequency Band:1350 – 1550 MHz, 1350 – 2700 MHz, 1690 – 1880 MHz, 1850 – 1990 MHz, 1910 – 2180 MHz, 2300 – 2500 MHz, 2500 – 2700 MHz, 617 – 698 MHz, 617 – 960 MHz, 698 – 824 MHz
-
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Multi Band
-
Cable Length:2 ft, .61 m
-
Port Configuration:Multiple Ports
-
Mounting Location:External
-
Antenna Type:Shark Fin
-
Antenna Style:Vehicular
-
Wireless Application:Cellular , Vehicular
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$80.70
5
$78.14
10
$77.04
20
$75.94
50
$74.48
100 +
$68.25
Click for Quote
Log in
to unlock special pricing