- Home ›
- All Products›
- MD24-12
MD24-12
TE Connectivity / Laird Antennas
Dir,Mini,Fixed,NF 2400-2485MHz,11dBi,BW6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Dir,Mini,Fixed,NF 2400-2485MHz,11dBi,BW6
Search Keywords: MD2412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:MD24-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:2400 – 2483 MHz
-
Mounting Location:External
-
Port Configuration:Single Port
-
Antenna Type:Panel
-
Wireless Application:Wi-Fi
-
Gain (Max):12 dB
-
Antenna Style:Panel
-
Band Type:Single Band
-
Mounting Type:Pole/Mast/Bracket Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$40.55
5
$36.18
10
$36.09
25
$34.09
50
$32.22
100
$32.14
250 +
$30.95
Click for Quote
Log in
to unlock special pricing