- Home ›
- All Products›
- MAF94415
MAF94415
TE Connectivity / Laird Antennas
DIPOL,WCR,SMA 2.4GHZ,2DBI,GD PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DIPOL,WCR,SMA 2.4GHZ,2DBI,GD PLATED
Search Keywords: MAF94415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:MAF94415
-
Alias/AKA:WCR2400-SMA-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Terminal/Duck
-
Band Type:Single Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:Wi-Fi
-
Frequency Band:2400 – 2500 MHz
-
Gain (Max):2 dB
-
Mounting Type:Connector
-
Antenna Style:Dipole , Stubby
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
13
Price (USD)
Qty
Unit Price
1
$6.248
13
$5.680
25
$5.400
71
$5.130
100
$4.760
500
$4.530
1,000 +
$4.390
Click for Quote
Log in
to unlock special pricing