- Home ›
- All Products›
- MAF94414
MAF94414
TE Connectivity / Laird Antennas
DIPOL,WCR,RPSMA 2.4GHZ,2DBI,GD PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DIPOL,WCR,RPSMA 2.4GHZ,2DBI,GD PLATED
Search Keywords: MAF94414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:MAF94414
-
Alias/AKA:WCR2400-RPSMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Gain (Max):2 dB
-
Frequency Band:2400 – 2500 MHz
-
Wireless Application:Wi-Fi
-
Antenna Type:Terminal/Duck
-
Antenna Style:Dipole , Stubby
-
Mounting Type:Connector
-
Band Type:Single Band
-
Port Configuration:Single Port
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$5.81
50
$4.72
100
$4.19
250
$4.07
500
$3.67
1,000
$3.45
2,500
$3.36
5,000 +
$3.32
Click for Quote
Log in
to unlock special pricing