- Home ›
- All Products›
- MAF94051
MAF94051
TE Connectivity / Laird Antennas
Dipol,WTS,BLACK,RSMAM 802.11abg,2dBi,BCr
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Dipol,WTS,BLACK,RSMAM 802.11abg,2dBi,BCr
Search Keywords: MAF94051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:MAF94051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Gain (Max):3.4 dB
-
Band Type:Dual Band
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Terminal/Duck
-
Frequency Band:2400 – 2500 MHz, 4900 – 5875 MHz
-
Wireless Application:Wi-Fi
-
Mounting Location:External
-
Port Configuration:Single Port
-
Antenna Style:Dipole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
836
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$5.76
25
$5.16
50
$5.14
100
$4.68
250
$4.58
500
$4.28
1,000
$4.09
2,500 +
$4.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments