- Home ›
- All Products›
- L000434-08
L000434-08
TE Connectivity / Laird Antennas
14-Port,4x 5G/LTE,8x WIFI,GNSS,BT,BLK
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
14-Port,4x 5G/LTE,8x WIFI,GNSS,BT,BLK
Search Keywords: L00043408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:L000434-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Cable Length:17 ft, 5.18 m
-
Impedance:50 Ω
-
Mounting Location:External
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi , GPS , LTE, UMTS, US Dual, EU Triband & WCDMA
-
Frequency Band:1164 – 1610 MHz, 2400 – 2500 MHz, 2400 – 7125 MHz, 617 – 7125 MHz
-
VSWR (Max):< 2.0:1
-
Gain (Max):28 dB, 6 dB, 9 dB, 9.5 dB
-
Product Weight:3400 g
-
Port Configuration:Multiple Ports
-
Mounting Type:Stud
-
Packaging Method:Carton
-
Antenna Style:Vehicular
-
Polarization:Linear
-
IP Rating:IP67
-
Antenna Type:Dome/Puck
-
Precision Level:Standard
-
Applicable Region:Global
-
Band Type:Multi Band
-
Product Height:2.68 in, 68 mm
-
Product Diameter:7.36 in, 187 mm
-
Wireless Application:5G , Cellular , GNSS , LTE , Wi-Fi
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$828.62
3
$817.27
5 +
$795.48
Click for Quote
Log in
to unlock special pricing