- Home ›
- All Products›
- L000434-03
L000434-03
TE Connectivity / Laird Antennas
9-Port,4x 5G/LTE,4x WIFI,GNSS,WHT
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
9-Port,4x 5G/LTE,4x WIFI,GNSS,WHT
Search Keywords: L00043403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:L000434-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:MY
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Product Weight:2380 g, 84 oz
-
Band Type:Multi Band
-
Frequency Band:1164 – 1610 MHz, 2400 – 7125 MHz, 617 – 7125 MHz
-
Mounting Type:Stud
-
Product Height:2.68 in, 68 mm
-
Polarization:Linear
-
Port Configuration:Multiple Ports
-
Antenna Style:Vehicular
-
Packaging Method:Carton
-
Applicable Region:Global
-
VSWR (Max):< 2.0:1
-
Cable Length:17 ft, 5.18 m
-
Gain (Max):28 dB, 8 dB, 9 dB
-
Product Diameter:7.36 in, 187 mm
-
IP Rating:IP67
-
Mounting Location:External
-
Antenna Type:Dome/Puck
-
Impedance:50 Ω
-
Precision Level:Standard
-
Wireless Application:5G , Cellular , GNSS , LTE , Wi-Fi
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi , GPS , LTE, UMTS, US Dual, EU Triband & WCDMA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$676.49
3
$657.89
5 +
$648.02
Click for Quote
Log in
to unlock special pricing