- Home ›
- All Products›
- L000320-02
L000320-02
TE Connectivity / Laird Antennas
OMNI,2x2 MIMO BATON,617-960/1427-6000MHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
OMNI,2x2 MIMO BATON,617-960/1427-6000MHz
Search Keywords: L00032002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:L000320-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Antenna Type:Baton/Stick
-
Impedance:50 Ω
-
Antenna Style:Stick/Baton
-
Mounting Type:Pole/Mast/Bracket Mount
-
Wireless Application:5G , Cellular
-
Product Weight:997 g, 35.2 oz
-
Cable Length:16.4 ft, 5 m
-
IP Rating:IP67
-
Mounting Location:External
-
Packaging Method:Carton
-
Port Configuration:Multiple Ports
-
Precision Level:Standard
-
Wireless Standard:Cellular
-
Applicable Region:Global
-
Product Width:2.9 in, 74 mm
-
Frequency Band:1427 – 2700 MHz, 4900 – 6000 MHz, 617 – 960 MHz
-
Product Height:21.8 in, 554 mm
-
VSWR (Max):<1.9:1
-
Polarization:Vertical Linear
-
Band Type:Wide Band
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$325.55
6
$200.34
9
$158.60
12 +
$155.43
Click for Quote
Log in
to unlock special pricing