Image is representational - see manufacturer specifications

TE Connectivity / Laird Antennas Authorized Distributor

L000320-01

The L000320-01 is a 2x2 MIMO omnidirectional cellular antenna designed for the 617-6000 MHz frequency range.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The L000320-01 is a 2x2 MIMO omnidirectional cellular antenna designed for the 617-6000 MHz frequency range.
Search Keywords: L00032001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Laird Antennas
Part No: L000320-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Product Height: 21.8 in, 554 mm
Mounting Location: External
Frequency Band: 1427 – 2700 MHz, 4900 – 6000 MHz, 617 – 960 MHz
Packaging Method: Carton
Gain (Max): 3 dB, 5 dB
VSWR (Max): < 2.0:1
Precision Level: Standard
Antenna Type: Baton/Stick
Wireless Standard: Cellular
Polarization: Vertical Linear
Applicable Region: Global
Mounting Type: Pole/Mast/Bracket Mount
Cable Length: 16.4 ft, 5 m
Wireless Application: 5G , Cellular
Port Configuration: Multiple Ports
Antenna Style: Stick/Baton
Product Width: 2.9 in, 74 mm
Impedance: 50 Ω
IP Rating: IP67
Product Weight: 790 g, 27.9 oz
Band Type: Wide Band
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L000320-01 RoHS compliant?
Yes, L000320-01 is RoHS compliant.
What is the lead time for L000320-01?
The standard lead time for L000320-01 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Ships today, if you order in
MOQ for out of Stock Qty:
3
23 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$206.68
3
$202.64
6
$202.14
9
$201.63
12 +
$173.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!