L000306-01
TE Connectivity / Laird Antennas
RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI
Search Keywords: L00030601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:L000306-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.g
-
Supplier Standard Pack:
1 -
Wireless Standard:Cellular
-
Band Type:Multi Band
-
Applicable Region:Global
-
Mounting Type:Wall
-
Cable Insulation Diameter (Max):.12 in, 2.94 mm
-
Polarization:Linear
-
VSWR (Max):<2.2:1
-
Product Weight:1300 g, 45.86 oz
-
Antenna Style:Panel
-
Port Configuration:Multiple Ports
-
Product Height:1.181 in, 30 mm
-
Precision Level:Standard
-
Cable Length:16.4 ft, 5 m
-
Gain (Max):6.5 dB
-
Frequency Band:1427 – 1496 MHz, 1559 – 1606 MHz, 1690 – 4200 MHz, 4200 – 6000 MHz, 617 – 698 MHz, 698 – 960 MHz
-
Wireless Application:Cellular
-
Impedance:50 Ω
-
Antenna Type:Panel
-
Packaging Method:Box
-
Mounting Location:External
-
IP Rating:IP66
-
Product Length:9.05 in, 230 mm
-
Product Width:14.96 in, 380 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$406.94
5
$300.51
8
$223.04
10 +
$218.58
Click for Quote
Log in
to unlock special pricing