- Home ›
- All Products›
- HCF69273BN-60A
HCF69273BN-60A
TE Connectivity / Laird Antennas
M2M,HCF,LTE ULINK,SMA TOP LOADED MONOPLO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
M2M,HCF,LTE ULINK,SMA TOP LOADED MONOPLO
Search Keywords: HCF69273BN60A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:HCF69273BN-60A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Gain (Max):3.8 dB
-
Wireless Application:Cellular
-
Port Configuration:Single Port
-
Cable Length:2 ft, .61 m
-
Band Type:Multi Band
-
Antenna Style:Low Profile
-
Mounting Location:External
-
Antenna Type:Dome/Puck
-
Frequency Band:1690 – 1880 MHz, 1690 – 2700 MHz, 1850 – 1990 MHz, 1920 – 2170 MHz, 2300 – 2500 MHz, 2500 – 2700 MHz, 698 – 824 MHz, 698 – 960 MHz, 824 – 894 MHz, 880 – 960 MHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$46.99
5
$46.88
10
$46.76
20
$35.07
30
$32.73
40 +
$32.08
Click for Quote
Log in
to unlock special pricing