- Home ›
- All Products›
- GPSU15M
GPSU15M
TE Connectivity / Laird Antennas
GPO,STD,1.5GHz NMO,26
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
GPO,STD,1.5GHz NMO,26
Search Keywords: GPSU15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:GPSU15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:MY
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Dome/Puck
-
Band Type:Single Band
-
Wireless Application:GNSS
-
Port Configuration:Single Port
-
Frequency Band:1575.42 MHz
-
Mounting Location:External
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Ships today, if you order in
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$103.87
5
$101.84
10
$85.39
20
$83.33
50
$81.28
100 +
$77.72
Click for Quote
Log in
to unlock special pricing