- Home ›
- All Products›
- FTRA6171M6PBN-001
FTRA6171M6PBN-001
TE Connectivity / Laird Antennas
OMNI,PH,PMT,617-7125MHz
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PH,PMT,617-7125MHz
Search Keywords: FTRA6171M6PBN001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FTRA6171M6PBN-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Product Weight:308.8 g, 10.892 oz
-
Gain (Max):.7 dB, -0.2 dB, 1.6 dB, 3.3 dB, 6.1 dB, 7.5 dB, 7.9 dB, 8.6 dB
-
Mounting Location:Remote
-
Polarization:Linear
-
Packaging Method:Bag/Carton
-
Frequency Band:1427 – 1695 MHz, 1695 – 2700 MHz, 3300 – 4200 MHz, 4400 – 6000 MHz, 6000 – 6500 MHz, 617 – 698 MHz, 6500 – 7125 MHz, 698 – 960 MHz
-
Product Diameter:1.86 in, 47.3 mm
-
Antenna Type:Dome/Puck
-
Product Height:4.468 in, 113.5 mm
-
VSWR (Max):< 2.0:1 , <2.5:1 , <3.5:1
-
Precision Level:Standard
-
Impedance:50 Ω
-
Applicable Region:AMERICAS
-
Wireless Standard:Cellular
-
Antenna Style:Low Profile
-
Mounting Type:Stud/Screw/Lug Mount
-
Port Configuration:Single Port
-
Wireless Application:5G
-
Band Type:Wide Band
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$74.28
5
$69.29
10
$67.14
25
$64.30
50
$57.71
100
$54.29
250 +
$51.87
Click for Quote
Log in
to unlock special pricing