- Home ›
- All Products›
- FG8963
OMNI,FG,896-940MHz, 918,3dBi,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,896-940MHz, 918,3dBi,
Search Keywords: FG8963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG8963
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Mounting Type:Pole/Mast/Bracket Mount
-
Port Configuration:Single Port
-
Frequency Band:896 – 940 MHz
-
Antenna Type:Baton/Stick
-
Antenna Style:Stick/Baton
-
Wireless Application:LoRaWAN
-
Gain (Max):5.15 dB
-
Band Type:Single Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$123.65
5
$111.28
8
$97.37
10 +
$95.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments