- Home ›
- All Products›
- FG8960
OMNI,FG,896-940MHz, 918MHz,0dBd
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,896-940MHz, 918MHz,0dBd
Search Keywords: FG8960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG8960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Antenna Type:Baton/Stick
-
Port Configuration:Single Port
-
Mounting Type:Pole/Mast/Bracket Mount
-
Band Type:Single Band
-
Antenna Style:Stick/Baton
-
Wireless Application:LoRaWAN
-
Frequency Band:896 – 940 MHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$149.98
5
$138.79
10
$122.89
20
$117.84
50
$108.49
100 +
$107.07
Click for Quote
Log in
to unlock special pricing