- Home ›
- All Products›
- FG8243
OMNI,FG,824-896MHZ 860MHz,3dBd
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,824-896MHZ 860MHz,3dBd
Search Keywords: FG8243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG8243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Application:LoRaWAN
-
Frequency Band:824 – 896 MHz
-
Antenna Type:Baton/Stick
-
Antenna Style:Stick/Baton
-
Mounting Location:External
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Mounting Type:Pole/Mast/Bracket Mount
-
Gain (Max):5.15 dB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3
$125.78
5
$113.20
8
$99.05
10 +
$97.07
Click for Quote
Log in
to unlock special pricing