- Home ›
- All Products›
- FG4700
OMNI,FG,470-490MHZ,100W 480MHz,2dBi
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,470-490MHZ,100W 480MHz,2dBi
Search Keywords: FG4700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG4700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Application:UHF
-
Mounting Location:External
-
Mounting Type:Pole/Mast/Bracket Mount
-
Port Configuration:Single Port
-
Antenna Style:Stick/Baton
-
Band Type:Single Band
-
Antenna Type:Baton/Stick
-
Frequency Band:470 – 490 MHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$130.68
5
$120.92
10
$108.61
20
$102.66
50
$94.52
100 +
$93.28
Click for Quote
Log in
to unlock special pricing