- Home ›
- All Products›
- FG4605
OMNI,FG,460-470MHZ,100W 465MHz,7dBi
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,460-470MHZ,100W 465MHz,7dBi
Search Keywords: FG4605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG4605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Single Band
-
Mounting Location:External
-
Wireless Application:UHF
-
Mounting Type:Pole/Mast/Bracket Mount
-
Antenna Style:Stick/Baton
-
Antenna Type:Baton/Stick
-
Gain (Max):7.15 dB
-
Port Configuration:Single Port
-
Frequency Band:460 – 470 MHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$181.13
5
$174.91
10
$173.18
20
$170.47
50
$170.04
100 +
$169.62
Click for Quote
Log in
to unlock special pricing