- Home ›
- All Products›
- FG4603
The FG4603 is an omnidirectional base station antenna designed for operation in the 460-470 MHz frequency range.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The FG4603 is an omnidirectional base station antenna designed for operation in the 460-470 MHz frequency range.
Search Keywords: FG4603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG4603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Stick/Baton
-
Mounting Type:Pole/Mast/Bracket Mount
-
Gain (Max):5.15 dB
-
Band Type:Single Band
-
Frequency Band:460 – 470 MHz
-
Port Configuration:Single Port
-
Wireless Application:UHF
-
Mounting Location:External
-
Antenna Type:Baton/Stick
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$131.82
5
$127.44
10
$126.53
20
$124.80
50
$123.99
100 +
$123.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT