- Home ›
- All Products›
- FG4507
OMNI,FG,450-460MHZ,100W 455MHz,9dBi
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,450-460MHZ,100W 455MHz,9dBi
Search Keywords: FG4507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG4507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:450 – 460 MHz
-
Mounting Type:Pole/Mast/Bracket Mount
-
Antenna Type:Baton/Stick
-
Band Type:Single Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:UHF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$289.34
3
$281.30
5
$277.45
10
$256.64
20 +
$249.80
Click for Quote
Log in
to unlock special pricing