Image is representational - see manufacturer specifications

TE Connectivity / Laird Antennas Authorized Distributor

FG4505W

The FG4505W is a fiberglass omnidirectional base station antenna designed for operation in the 450-470 MHz frequency range.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The FG4505W is a fiberglass omnidirectional base station antenna designed for operation in the 450-470 MHz frequency range.
Search Keywords: FG4505W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Laird Antennas
Part No: FG4505W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: CN
ECCN: 5A991.G
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Antenna Style: Stick/Baton
Band Type: Single Band
Gain (Max): 7.15 dB
Antenna Type: Baton/Stick
Mounting Location: External
Wireless Application: UHF
Mounting Type: Pole/Mast/Bracket Mount
Port Configuration: Single Port
Frequency Band: 450 – 470 MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FG4505W RoHS compliant?
Yes, FG4505W is RoHS compliant.
What is the lead time for FG4505W?
The standard lead time for FG4505W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
26   can ship 12/14/26
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$230.94
5
$226.05
10
$199.98
20
$195.48
50
$190.99
100 +
$190.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!