- Home ›
- All Products›
- FG4500
The FG4500 is a fiberglass omnidirectional base station antenna designed for operation in the 450-470 MHz frequency range.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Laird Antennas |
| Part No: | FG4500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | CN |
| ECCN: | 5A991.G |
Supplier's Standard Package:
|
1 |
| Wireless Application: | UHF |
| Mounting Location: | External |
| Port Configuration: | Single Port |
| Gain (Max): | 2.15 dB |
| Frequency Band: | 450 – 470 MHz |
| Mounting Type: | Pole/Mast/Bracket Mount |
| Band Type: | Single Band |
| Antenna Style: | Stick/Baton |
| Antenna Type: | Baton/Stick |