- Home ›
- All Products›
- FG4065
OMNI,FG,406-416MHZ,100W 411MHz,7dBi
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,406-416MHZ,100W 411MHz,7dBi
Search Keywords: FG4065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG4065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
Mounting Location:External
-
Band Type:Single Band
-
Frequency Band:406 – 416 MHz
-
Mounting Type:Pole/Mast/Bracket Mount
-
Antenna Type:Baton/Stick
-
Wireless Application:UHF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$249.46
3
$248.84
4
$248.22
5 +
$243.25
Click for Quote
Log in
to unlock special pricing