- Home ›
- All Products›
- FG1623
OMNI,FG,162-168MHZ,200W 168MHz,5dBi
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,162-168MHZ,200W 168MHz,5dBi
Search Keywords: FG1623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG1623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Stick/Baton
-
Mounting Type:Pole/Mast/Bracket Mount
-
Mounting Location:External
-
Port Configuration:Single Port
-
Antenna Type:Baton/Stick
-
Band Type:Single Band
-
Gain (Max):5.15 dB
-
Frequency Band:162 – 168 MHz
-
Wireless Application:VHF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2
$185.65
3
$185.19
4
$184.72
5 +
$181.03
Click for Quote
Log in
to unlock special pricing