- Home ›
- All Products›
- FG1563
OMNI,FG,156-162MHZ,200W 159MHz,5dBi
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,156-162MHZ,200W 159MHz,5dBi
Search Keywords: FG1563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG1563
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Pole/Mast/Bracket Mount
-
Mounting Location:External
-
Antenna Type:Baton/Stick
-
Band Type:Single Band
-
Frequency Band:156 – 162 MHz
-
Port Configuration:Single Port
-
Antenna Style:Stick/Baton
-
Wireless Application:VHF
-
Gain (Max):5.15 dB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$200.89
5
$195.30
10
$178.18
20
$173.43
50
$161.89
100 +
$157.74
Click for Quote
Log in
to unlock special pricing