- Home ›
- All Products›
- FG1480
OMNI,FG,148-152MHZ,200W 150MHz,2dBi
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,148-152MHZ,200W 150MHz,2dBi
Search Keywords: FG1480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG1480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Single Band
-
Antenna Type:Baton/Stick
-
Gain (Max):2.15 dB
-
Mounting Type:Pole/Mast/Bracket Mount
-
Port Configuration:Single Port
-
Wireless Application:VHF
-
Antenna Style:Stick/Baton
-
Frequency Band:148 – 152 MHz
-
Mounting Location:External
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$144.59
3
$144.23
4
$143.87
5 +
$140.99
Click for Quote
Log in
to unlock special pricing