- Home ›
- All Products›
- ETRAB8063
ETRAB8063
TE Connectivity / Laird Antennas
OMNI,PhE,NMO,806-866MHZ 3,BLK,NMO,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PhE,NMO,806-866MHZ 3,BLK,NMO,
Search Keywords: ETRAB8063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:ETRAB8063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Single Band
-
Wireless Application:Cellular
-
Frequency Band:806 – 866 MHz
-
Port Configuration:Single Port
-
Mounting Location:External
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Dome/Puck
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$49.23
5
$47.59
10
$38.66
25
$36.27
50
$36.09
100
$33.79
250 +
$32.69
Click for Quote
Log in
to unlock special pricing