- Home ›
- All Products›
- ETRAB4503
ETRAB4503
TE Connectivity / Laird Antennas
OMNI,PHE,NMO,450-470MHz, BLK,3,150
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PHE,NMO,450-470MHz, BLK,3,150
Search Keywords: ETRAB4503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:ETRAB4503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
Gain (Max):3 dB
-
Wireless Application:UHF
-
Antenna Type:Dome/Puck
-
Frequency Band:450 – 470 MHz
-
Antenna Style:Vehicular
-
Band Type:Single Band
-
Mounting Type:Stud/Screw/Lug Mount
-
Mounting Location:External
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$43.52
5
$40.72
10
$39.51
25
$37.91
50
$34.81
100
$31.84
250 +
$30.42
Click for Quote
Log in
to unlock special pricing