Image is representational - see mfr. specs

OMNI,Ph,NMO,165-170 MHz BK,0,60,

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
OMNI,Ph,NMO,165-170 MHz BK,0,60,
Search Keywords: ETRAB1650
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Laird Antennas
  • Part No:
    ETRAB1650
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    MY
  • ECCN:
    5A991.G
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting Location:
    External
  • Port Configuration:
    Single Port
  • Gain (Max):
    2.15 dB
  • Antenna Type:
    Dome/Puck
  • Wireless Application:
    VHF
  • Band Type:
    Single Band
  • Mounting Type:
    Stud/Screw/Lug Mount
  • Antenna Style:
    Vehicular
  • Frequency Band:
    165 – 170 MHz
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$82.31
5
$79.12
10
$77.94
15
$76.77
25
$75.62
50 +
$69.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!