- Home ›
- All Products›
- ETRAB1550
TE Connectivity / Laird Antennas
ETRAB1550
OMNI,PHE,NMO,155-160 MHz BLK,0,60,
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PHE,NMO,155-160 MHz BLK,0,60,
Search Keywords: ETRAB1550
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Laird Antennas |
| Part No: | ETRAB1550 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | MY |
| ECCN: | 5A991.G |
Supplier's Standard Package:
|
1 |
| Mounting Type: | Stud/Screw/Lug Mount |
| Wireless Application: | VHF |
| Antenna Style: | Vehicular |
| Mounting Location: | External |
| Frequency Band: | 155 – 160 MHz |
| Gain (Max): | 2.15 dB |
| Band Type: | Single Band |
| Antenna Type: | Dome/Puck |
| Port Configuration: | Single Port |
Product Guides
+
Frequently Asked Questions
Is ETRAB1550 RoHS compliant?
Yes, ETRAB1550 is RoHS compliant.
What is the lead time for ETRAB1550?
The standard lead time for ETRAB1550 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$128.97
5
$119.34
10
$114.23
20
$109.53
50
$98.20
100 +
$91.37
Click for Quote
Log in
to unlock special pricing