- Home ›
- All Products›
- ETRAB1500
TE Connectivity / Laird Antennas
ETRAB1500
OMNI,PHE,NMO,150-155 MHz BLK,0,60,
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PHE,NMO,150-155 MHz BLK,0,60,
Search Keywords: ETRAB1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:ETRAB1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier's Standard Package:
1 -
Antenna Type:Dome/Puck
-
Wireless Application:VHF
-
Antenna Style:Vehicular
-
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Single Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
Frequency Band:150 – 155 MHz
Product Guides
+
Frequently Asked Questions
Is ETRAB1500 RoHS compliant?
Yes, ETRAB1500 is RoHS compliant.
What is the lead time for ETRAB1500?
The standard lead time for ETRAB1500 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
2 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$97.86
5
$95.62
10
$94.92
20
$92.31
50
$91.79
100 +
$91.56
Click for Quote
Log in
to unlock special pricing