- Home ›
- All Products›
- ETRA4503
ETRA4503
TE Connectivity / Laird Antennas
OMNI,PHE,NMO,450-470MHz, WHT,3,150,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PHE,NMO,450-470MHz, WHT,3,150,
Search Keywords: ETRA4503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:ETRA4503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Dome/Puck
-
Frequency Band:450 – 470 MHz
-
Antenna Style:Vehicular
-
Band Type:Single Band
-
Gain (Max):3 dB
-
Port Configuration:Single Port
-
Wireless Application:UHF
-
Mounting Location:External
-
Mounting Type:Stud/Screw/Lug Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$37.24
5
$30.27
10
$29.97
25
$29.68
50
$29.60
100
$29.53
250 +
$29.46
Click for Quote
Log in
to unlock special pricing