- Home ›
- All Products›
- ES24-14
ES24-14
TE Connectivity / Laird Antennas
Antenna 14dB Gain 2483MHz
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna 14dB Gain 2483MHz
Search Keywords: ES2414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:ES24-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$120.44
5
$107.00
10
$103.89
15
$94.27
25
$92.86
50 +
$88.09
Click for Quote
Log in
to unlock special pricing