- Home ›
- All Products›
- DBA6927C1-FSMAM
DBA6927C1-FSMAM
TE Connectivity / Laird Antennas
DIPOL,DBA,SMAM,BLK,90D 698-2700Mhz,2dBi,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DIPOL,DBA,SMAM,BLK,90D 698-2700Mhz,2dBi,
Search Keywords: DBA6927C1FSMAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:DBA6927C1-FSMAM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
Frequency Band:1710 – 1880 MHz, 1850 – 1990 MHz, 1920 – 2170 MHz, 2100 – 2500 MHz, 2500 – 2690 MHz, 698 – 806 MHz, 824 – 894 MHz, 880 – 960 MHz
-
Wireless Application:Cat-M/NB-IoT
-
Gain (Max):2.2 dB
-
Antenna Style:Dipole
-
Mounting Type:Connector
-
Mounting Location:External
-
Band Type:Multi Band
-
Wireless Standard:Cellular
-
Antenna Type:Terminal/Duck
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,249
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.10
48
$11.59
95
$11.13
474
$10.68
1,422 +
$10.24
Click for Quote
Log in
to unlock special pricing