- Home ›
- All Products›
- CMS38606P-30NF
CMS38606P-30NF
TE Connectivity / Laird Antennas
omni,Iclng,30cm,NF 380-6000MHz,6dBi,LPIM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
omni,Iclng,30cm,NF 380-6000MHz,6dBi,LPIM
Search Keywords: CMS38606P30NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CMS38606P-30NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Dome/Puck
-
Band Type:Multi Band
-
Frequency Band:1395 – 1435 MHz, 1690 – 2200 MHz, 2200 – 4300 MHz, 380 – 520 MHz, 4300 – 6000 MHz, 600 – 806 MHz, 806 – 960 MHz
-
Antenna Style:Low Profile
-
Mounting Location:External
-
Port Configuration:Single Port
-
Cable Length:.98 ft, .3 m
-
Gain (Max):6.1 dB
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS , UHF
-
Wireless Standard:Cellular
-
Mounting Type:Wall/Ceiling Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$83.76
5
$80.52
10
$79.36
20
$77.22
50
$73.12
100 +
$69.58
Click for Quote
Log in
to unlock special pricing